Manufacturer Part #
TDRPRO-5100
TDRPRO Series DPDT 5 Digit Thumbwheel Plug In 10 Function Time Delay Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric TDRPRO-5100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric TDRPRO-5100 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 30V |
| Contact Current-Max: | 12A |
| Termination Style: | Screw |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10+
$153.92
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
DIN Rail Mount