text.skipToContent text.skipToNavigation

Manufacturer Part #

TDRPRO-5102

TDRPRO Series DPDT 5 Digit Thumbwheel Plug In 3 Function Time Delay Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric TDRPRO-5102 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 30V
Contact Current-Max: 12A
Termination Style: Screw
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$3,193.40
USD
Quantity
Unit Price
10+
$159.67
Product Variant Information section