text.skipToContent text.skipToNavigation

Manufacturer Part #

59135-1-S-05-A

200 V 1000 mm High Temperature Flange Mount Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59135-1-S-05-A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Termination Style: Wire Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +150°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.32
USD
Quantity
Unit Price
3
$8.44
15
$8.34
40
$8.28
100
$8.22
250+
$8.10
Product Variant Information section