text.skipToContent text.skipToNavigation

Manufacturer Part #

59630-1-T-02-A

59630 Series 200 VDC 500 mA SPST-NO Sensor with Integral Float Actuator

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59630-1-T-02-A - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Contact Current-Max: 0.5A
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$3,395.00
USD
Quantity
Unit Price
100
$6.90
200
$6.86
300
$6.85
400
$6.83
500+
$6.79
Product Variant Information section