text.skipToContent text.skipToNavigation

Manufacturer Part #

AC051015

REED SWITCHES FOR. A-14MM-10W/100VDC/0,5A

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais AC051015 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 100V
Power Dissipation: 10W
Operating Temp Range: -60°C to +155°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.00
USD
Quantity
Unit Price
200
$1.13
400
$1.12
600+
$1.11
Product Variant Information section