text.skipToContent text.skipToNavigation

Manufacturer Part #

CS265560

REED SWITCHES FOR. C-35MM-60W/400VAC/CC/1A

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais CS265560 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 1A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 400V
Power Dissipation: 60W
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.50
USD
Quantity
Unit Price
25+
$25.74
Product Variant Information section