text.skipToContent text.skipToNavigation

Manufacturer Part #

FLEX-14-10-15

FLEX Series SPST-NO 200 V 10 W Axial Through Hole Reed Magnetic Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse FLEX-14-10-15 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 140V
Power Dissipation: 10W
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
100
$0.205
400
$0.20
2,000
$0.195
4,000
$0.193
12,500+
$0.186