Manufacturer Part #
FLEX-14-10-15
FLEX Series SPST-NO 200 V 10 W Axial Through Hole Reed Magnetic Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse FLEX-14-10-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse FLEX-14-10-15 - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.5A |
| Termination Style: | Axial Leads |
| Relay Type: | Reed |
| Switching Voltage: | 140V |
| Power Dissipation: | 10W |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
200
$0.161
500
$0.158
2,500
$0.153
5,000
$0.152
15,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole