Manufacturer Part #
MDRR-DT-25-30-F
SWITCH REED SPDT .25A 25-30 A/T
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Littelfuse MDRR-DT-25-30-F - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:In relation to the previous PCN?s (Product Change Notifications) that Littelfuse provided regarding their Reed Switch line at the Matamoros Plant (MA3), we would like to inform you that littelfuse will complete the transfer of the Reed Switch Production lines from MA3 to Philippines Plant (PH1). The PH1 Plant has been manufacturing and delivering the MDRR-DT and MDSM-DT series for two years. The DRS-DTH series will also be transferred to the PH1 Plant. There is no difference in the form, fit, or functionality.In this regard, the MA3 reed switch line will EOL (End Of Life) on March 30, 2026 and from April 1, 2026, the PH1 Plant will support 100% of the requirements for MDRR-DT and MDSM-DT series. The DRS-DTH series will go through qualification process and the projected production date is on late Q2 or early Q3 2026 period.
Description:In relation to the previous PCN?s (Product Change Notifications) that we provided regarding our Reed Switch line at the Matamoros Plant (MA3), we would like to inform you that we will complete the transfer of the Reed Switch Production lines from MA3 to Philippines Plant (PH1). The PH1 Plant has been manufacturing and delivering the MDRR-DT and MDSM-DT series for two years. The DRS-DTH series will also be transferred to the PH1 Plant. There is no difference in the form, fit, or functionality. In this regard, the MA3 reed switch line will EOL (End Of Life) on March 30, 2026 and from April 1, 2026, the PH1 Plant will support 100% of the requirements for MDRR-DT and MDSM-DT series. The DRS-DTH series will go through qualification process and the projected production date is on late Q2 or early Q3 2026 period. For the MDRR-DT modified, and customized materials as well as DRS-DTH part number, please reach out with our CSR, ISR and Sales team for buffer stock, and sample request as needed.
Description:Littelfuse would like to notify of the additional production plant for MDRR-DT and MDSM-DT series, 20-35 AT ranges. Below are the available standard material PN that can also produce in Philippines plant.There will be no difference or change in form, fit and function of the Reed Switch made in PH1 plant. Qualification report and samples are available upon request from March 25th, 2025.
Littelfuse would like to notify of the additional production plant for MDRR-DT-20-25, MDRR-DT-25-30, MDRR-DT-30-35. Below are the available standard material PN that can also produce in Philippines plant.There will be no difference or change in form, fit and function of the Reed Switch made in PH1 plant. Qualification report and samples are available upon request from July 15th, 2024.
Part Status:
Littelfuse MDRR-DT-25-30-F - Technical Attributes
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 0.25A |
| Relay Type: | Reed |
| Switching Voltage: | 175V |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole