text.skipToContent text.skipToNavigation

Manufacturer Part #

PC2A2330

PROXIMITY SENSOR 2NO M12 70VA/300VAC/0,5A/CABLE 3M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PC2A2330 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Termination Style: Wire
Relay Type: Reed
Switching Voltage: 300V
Power Dissipation: 50W
Operating Temp Range: -40°C to +75°C
No of Terminals: 4
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.80
USD
Quantity
Unit Price
10
$23.08
20
$22.88
30
$22.76
40+
$22.62
Product Variant Information section