text.skipToContent text.skipToNavigation

Manufacturer Part #

PC3A2330

PROXIMITY SENSOR 3NO M12 70VA/300VAC/0,5A/CABLE 3M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PC3A2330 - Technical Attributes
Attributes Table
Contact Form: 3PST (3 Form A)
Contact Current-Max: 0.5A
Switching Voltage: 300V
Power Dissipation: 50W
Operating Temp Range: -40°C to +75°C
No of Terminals: 6
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.40
USD
Quantity
Unit Price
10
$26.34
20
$26.10
30+
$25.86
Product Variant Information section