text.skipToContent text.skipToNavigation

Manufacturer Part #

PCC12320

PROXIMITY SENSOR 1 CHANGE-OVER M12 3VA/100VDC/0,25A/CABLE 2M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PCC12320 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Relay Type: Reed
Switching Voltage: 100V
Power Dissipation: 10W
Operating Temp Range: -25°C to +75°C
No of Terminals: 3
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.60
USD
Quantity
Unit Price
10
$16.56
20
$16.44
30
$16.37
40
$16.32
50+
$16.16
Product Variant Information section