text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462051-7

HF3 54=50 OHM 140MW 6V MONO

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 1-1462051-7 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 23.3mA
Nominal Coil Voltage: 6V
Contact Current-Max: 2A
Coil Resistance: 257Ω
Switching Voltage: 220V
Rated Power: 140mW
Contact Material: Silver (Ag), Gold (Au)
Operating Temp Range: -55°C to +85°C
Termination Style: Gull Wing
No of Terminals: 16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
400+
$8.10
Product Variant Information section