1462037-1 in Reel by TE Connectivity | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1462037-1

IM Series 2 A DPDT 3 VDC 1 Coil Non-Latching Gull Wing SMT Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
TE Connectivity 1462037-1 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The 1462037-1 is a low profile silm line non lachting version (DPDT /2 form C) signal relay.

Features:

  • Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2
  • Switching current 2/5 A
  • Switching power 60 W/62.5 VA
  • Switching voltage 220 VDC/250 VAC
  • Low coil power consumption:
    • 140 mW standard
    • 100 mW for high sensitive version
    • 50 mW for ultra high sensitive version
    • 100 mW for bistable version
  • High dielectric and surge capability:
    • 2500 Vrms between open contacts
    • 3000 Vrms between coil and contacts
  • High mechanical shock resistance up to 300g functional

Applications:

  • Telecommunication
  • Consumer electronics
  • Measurement and test equipment
  • Industrial control
  • Medical equipment,
  • Automotive applications

 

 

Read More...
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
1,000+
$2.26
Product Variant Information section