text.skipToContent text.skipToNavigation

Manufacturer Part #

1462041-7

Telecom Relay SPST-NO (1 Form A) Surface Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 1462041-7 - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 28.1mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 178Ω
Switching Voltage: 250V
Rated Power: 140mW
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,680.00
USD
Quantity
Unit Price
1,000+
$2.68
Product Variant Information section