text.skipToContent text.skipToNavigation

Manufacturer Part #

1462042-3

IM Series 12VDC 11.7 mA -40C to 85C Signal Relays

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 1462042-3 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 11.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 4A
Coil Resistance: 1029Ω
Switching Voltage: 250V
Rated Power: 140mW
Contact Material: Palladium (Pd), Ruthenium (Ru), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,230.00
USD
Quantity
Unit Price
1,000+
$3.23
Product Variant Information section