text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1462037-6

DPDT (2 Form C) 12 VDC 2 A PC Pin Through Hole Telecom Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
TE Connectivity 6-1462037-6 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1440Ω
Switching Voltage: 220V
Rated Power: 100mW
Contact Material: Palladium, Ruthenium, Gold
Operating Temp Range: -40°C to +85°C
Height - Max: 5.65m
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,170.00
USD
Quantity
Unit Price
50
$2.25
100
$2.23
150
$2.21
200
$2.20
250+
$2.17
Product Variant Information section