text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN210A12Z

AGN Series DPDT 1 A Latching Single Coil Surface Mount General Purpose Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Panasonic Industry AGN210A12Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
2,000
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
500+
$0.95
Product Variant Information section