text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN210S4HZ

AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Panasonic Industry AGN210S4HZ - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The AGN Series High Sensitivity 100 mW (Nominal) 1 A DPDT 4.5 VDC Latching 1 Coil and Compact Slim Profile Space Savings Signal Relay

Features:

  • Compact slim profile saves space
  • High sensitivity, single side stable type, 100mW nominal operating power is available
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packaging density
  • Nominal operating power: 140 mW  
  • Outstanding vibration and shock resistance
    • Functional shock resistance: 750m/s2
    • Destructive shock resistance: 1,000m/s2
    • Functional vibration resistance: 10 to 55Hz
    • Destructive vibration resistance: 10 to 55Hz
  • Sealed construction allows automatic washing

Applications:

  • Microwave ovens
  • Refrigerators
  • Office automation equipment.
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
500+
$0.87
Product Variant Information section