text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN26003

AGN Series 1 A DPDT (2 Form C) 3 VDC High Sensitivity Slim Body Type Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGN26003 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 90Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.50
USD
Quantity
Unit Price
50
$2.67
100
$2.64
150
$2.62
200
$2.61
250+
$2.58
Product Variant Information section