Manufacturer Part #
AGN260A4H
AGN Series 1 A DPDT (2 Form C) 4.5 VDC High Sensitivity Slim Body Type Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AGN260A4H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AGN260A4H - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 22.2mA |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 203Ω |
| Switching Voltage: | 110V |
| Rated Power: | 100mW |
| Contact Material: | Silver Palladium |
| Operating Temp Range: | -40°C to +70°C |
| Termination Style: | Gull Wing |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$2.44
100
$2.41
150
$2.40
200
$2.39
250+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount