Manufacturer Part #
AGQ200A4HZ
AGQ Series High Sensitivity 1 A DPDT 4.5 VDC Gull Wing SMT Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry AGQ200A4HZ - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Panasonic Industry AGQ200A4HZ - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement. The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z).
The AGQ200A4HZ is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 4.5 VDC nominal coil voltage and 140 mW operating power, the AGQ200A4HZ is rated to 1 amp and is single side stable. The AGQ200A4HZ is a surface mount device.
Available Packaging
Package Qty:
900 per
Mounting Method:
Surface Mount