text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ200S24Z

GQ Series DPDT 2 A 24 V Single Side Stable Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Panasonic Industry AGQ200S24Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,800
Germany:
28,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
900
Multiple Of:
900
Total
$1,026.00
USD
Quantity
Unit Price
900
$1.14
1,800
$1.13
3,600
$1.12
4,500+
$1.11
Product Variant Information section