text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ20T06

GQ Series 1 A DPDT (2 Form C) 6 VDC Non Latching Through Hole Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGQ20T06 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 23.3mA
Nominal Coil Voltage: 6V
Contact Current-Max: 2A
Coil Resistance: 257Ω
Switching Voltage: 110V
Rated Power: 140mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.50
USD
Quantity
Unit Price
50
$3.55
100
$3.51
150
$3.49
200
$3.47
250+
$3.42
Product Variant Information section