text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ21012

GQ Series 2 A DPDT (2 Form C) 12 VDC Latching Single Coil Through Hole Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGQ21012 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1.44kΩ
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
50
$2.58
100
$2.55
150
$2.54
200
$2.53
250+
$2.49
Product Variant Information section