text.skipToContent text.skipToNavigation

Manufacturer Part #

ARE10A4HZ

ARE Series 0.5A SPDT 4.5 V Surface Mount Single Side Stable Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Panasonic Industry ARE10A4HZ - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 44.4mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 500mA
Coil Resistance: 101Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Gold
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Gull Wing
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
400+
$3.00
Product Variant Information section