text.skipToContent text.skipToNavigation

Manufacturer Part #

ARE134H

ARE Series High Frequency 0.5 A SPDT 4.5 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARE134H - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 0.5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$169.50
USD
Quantity
Unit Price
50
$3.39
100
$3.35
150
$3.33
200
$3.32
250+
$3.27
Product Variant Information section