text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD27/005-M(257)

HFD27 Series 2 A 5 V PCB Mount Subminiature DIP Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD27/005-M(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.50
USD
Quantity
Unit Price
30
$0.73
75
$0.715
150
$0.70
300
$0.69
750+
$0.66
Product Variant Information section