text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/12-L1(257)

HFD3 Series 12 V 1 coil latching Subminature Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD3/12-L1(257) - Technical Attributes
Attributes Table
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
25
$0.93
50
$0.915
125
$0.895
250
$0.88
500+
$0.845
Product Variant Information section