text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/3(257)

HFD3 Series 2 A DPDT 3 VDC Subminiature PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD3/3(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.75
USD
Quantity
Unit Price
25
$0.845
50
$0.83
125
$0.81
250
$0.795
500+
$0.765
Product Variant Information section