text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/3-S(257)

HFD3 Series 2 A DPDT 3 VDC Single Side Stable SMT Subminiature Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code:
Product Specification Section
Hongfa HFD3/3-S(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: Vertical / SMT
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
400
$0.85
800+
$0.825