text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD4/12-S(257)

HFD31 Series 2 A DPDT 12 Vdc 1 Coil Latching Subminiature SMT Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD4/12-S(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1028Ω
Switching Voltage: 250V
Rated Power: 60W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
25
$0.845
50
$0.83
125
$0.81
250
$0.80
500+
$0.765
Product Variant Information section