Manufacturer Part #
HFD41/12VDC-BSGF5(257)
HFD41 Series 5 A SPDT 12 V PCB Subminiature Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 1542 | ||||||||||
Product Specification Section
Hongfa HFD41/12VDC-BSGF5(257) - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 5A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.06
40
$1.05
100
$1.04
250
$1.03
500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount