text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2-L2-5V

TQ Series Low Profile 1 A DPDT 5 VDC 2 Coil Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Panasonic Industry TQ2-L2-5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ Series relay offers voltage ratings from 3 to 48 volts and is rated to 1 amp.

The TQ series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay available in either Double Pole Double Throw (TQ2 series), or Four Pole Double Throw (TQ4 series) contact arrangements.  The TQ series is available in either single side stable or 1 or 2 coil latching.

The TQ2-L2-5V is a low profile high sensitive signal relay.  The TQ2-L2-5V is a Double Pole Double Throw (DPDT) and is rated at 1 Amp. The TQ2-L2-5V is only available in through hole mounting and is 2 coil latching with a nominal coil voltage of 5 VDC.

Pricing Section
Global Stock:
42
USA:
42
3,234
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.16
USD
Quantity
Unit Price
50
$0.98
150
$0.95
200
$0.945
500
$0.92
750+
$0.90
Product Variant Information section