text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2H-12V

TQ Series Low Profile 1 A DPDT 12 VDC PC Board Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2H-12V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
10
$1.86
25
$1.84
50
$1.82
150
$1.79
300+
$1.75
Product Variant Information section