Manufacturer Part #
TQ2SA-4.5V
TQ Series Low Profile 2 A DPDT 4.5 VDC Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
Panasonic Industry TQ2SA-4.5V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TQ2SA-4.5V - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ SMD series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ SMD Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.
The TQ SMD series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay only available in Double Pole Double Throw (TQ2 series) contact arrangements. The TQ SMD series is available in either single side stable or 1 or 2 coil latching. This low profile (6 mm height) relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.
The TQ2SA-4.5V is a low profile surface mount highly sensitive signal relay. The TQ2SA-4.5V has Double Pole Double Throw (DPDT) contact arrangement and is rated at 2 Amps.Pricing Section
Global Stock:
661
USA:
661
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15
$1.45
30
$1.44
75
$1.42
200
$1.40
400+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount