text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SA-9V-Z

TQ Series 1 A DPDT (2 Form C) 9 VDC Non Latching Surface Mount Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2SA-9V-Z - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 15.5mA
Nominal Coil Voltage: 9V
Contact Current-Max: 2A
Coil Resistance: 579Ω
Switching Voltage: 110V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
500+
$1.85
Product Variant Information section