text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SA-L2-5V-Z

TQ Series Low Profile 2 A DPDT 5 VDC 2 Coil Latching Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Panasonic Industry TQ2SA-L2-5V-Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ SMD series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ SMD Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TQ SMD series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay only available in Double Pole Double Throw (TQ2 series) contact arrangements.  The TQ SMD series is available in either single side stable or 1 or 2 coil latching. This low profile (6 mm height) relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TQ2SA-L2-5V-Z is a 2 amp, low profile surface mount highly sensitive signal relay.  The TQ2SA-L2-5V-Z has Double Pole Double Throw (DPDT) contact arrangement and is 2 coil latching.

Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
500+
$1.32
Product Variant Information section