text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SL-24V

TQ-SMD Series Low Profile 2 A DPDT 24 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2SL-24V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 2.88kΩ
Switching Voltage: 220V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ SMD series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ SMD Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TQ SMD series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay only available in Double Pole Double Throw (TQ2 series) contact arrangements.  The TQ SMD series is available in either single side stable or 1 or 2 coil latching. This low profile (6 mm height) relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TQ2SL-24V is a low profile, high connection reliability surface mount sensitive signal relay.  The TQ2SL-24V is a Double Pole Double Throw (DPDT) and is rated at 2 Amps.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.28
125
$2.25
250+
$2.20
Product Variant Information section