text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SS-24V

TQ Series 2 A DPDT(2 Form C) 24 VDC Surface Mount Low Profile Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2SS-24V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 2.88kΩ
Switching Voltage: 220V
Rated Power: 0.2W
Contact Material: AgNi+Au clad
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
50
$1.96
100
$1.94
150
$1.93
200
$1.92
250+
$1.89
Product Variant Information section