text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SS-L2-3V-Z

TQ Series Low Profile 2A DPDT 3 VDC 2 Coil Latching Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TQ2SS-L2-3V-Z - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 46.7mA
Coil Resistance: 64.3Ω
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,235.00
USD
Quantity
Unit Price
500
$2.47
1,000
$2.45
1,500
$2.44
2,000
$2.43
2,500+
$2.40
Product Variant Information section