text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-L-24V

TX Series 2 A DPDT(2 Form C) 24 VDC Through Hole 1 Coil Latching Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TX2-L-24V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 4.2mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 5.76kΩ
Switching Voltage: 220V
Rated Power: 0.1W
Contact Material: Ag+Au clad
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.80
USD
Quantity
Unit Price
40
$2.92
80
$2.89
120
$2.87
160
$2.86
200+
$2.82
Product Variant Information section