text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-L2-12V-1

TX Series 2 A DPDT(2 Form C) 12 VDC Through Hole 2 Coil Latching Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TX2-L2-12V-1 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Coil Resistance: 720Ω
Switching Voltage: 220V
Rated Power: 0.2W
Contact Material: AgPd
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.80
USD
Quantity
Unit Price
40
$2.72
80
$2.69
120
$2.67
160
$2.66
200+
$2.62
Product Variant Information section