text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2SA-5V-X

TX Series High Sensitivity 2 A DPDT 5 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TX2SA-5V-X - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The TX Series High Sensitivity 2 A DPDT 5 VDC PCB Through Hole Signal Relay

Features:

  • 2,000 V breakdown voltage between contact and coil
  • Outstanding surge resistance.
  • Surge breakdown voltage between open contacts : 1,500V 10 × 160μ sec. (FCC Part68)
  • Surge breakdown voltage between contact and coil : 2,500V 2 × 10μ sec. (Bellcor
  • Nominal operating power: High sensitivity of 140mW
  • High contact capacity: 2A 30V DC  
  • Compact size
    • 15.0(L) × 7.4(W) × 8.2(H)
    • 0.591(L) × 0.291(W) × 0.323(H)
  • The use of gold-clad twin crossbar contacts ensures high contact reliability.
  • Outstanding vibration and shock resistance.
    • Functional shock resistance : 750m/s2
    • Destructive shock resistance : 1,000m/s2
    • Destructive vibration resistance : 10 to 55Hz (at double amplitude of 5mm 0.197in)
  • Sealed construction allows automatic washing. 
  • A range of surface-mount types is also available
    • SA : Low-profile surface-mount terminal type
    • SL : High connection reliability surface-mount terminal type
    • SS : Space saving surface- mount terminal type

Applications:

  • Communications (XDSL, Transmission)
  • Measurement
  • Security
  • Home appliances, and audio/visual equipment
  • Automotive equipment
  • Medical equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
500+
$1.19
Product Variant Information section