text.skipToContent text.skipToNavigation

Manufacturer Part #

TXD2-24V

TXD Series 2 A DPDT 24 VDC PCB Through Hole General Purpose Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXD2-24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 9.6mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 2.5kΩ
Switching Voltage: 220V
Contact Material: Silver
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.40
USD
Quantity
Unit Price
1
$2.64
15
$2.59
30
$2.56
100
$2.51
200+
$2.45
Product Variant Information section