Manufacturer Part #
TXS2-24V
TXS Series General Purpose 1 A DPDT 24 VDC PCB Through Hole Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TXS2-24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TXS2-24V - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 2.9mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 8.3kΩ |
| Switching Voltage: | 110V |
| Rated Power: | 70mW |
| Contact Material: | Silver |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.58
25
$2.54
50
$2.51
100
$2.48
200+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole