text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-L-4.5V

TXS Series 1 A DPDT 4.5 VDC Single Coil Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXS2-L-4.5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay with New pin layout (LT) added and  High sensitivity at 50mW nominal operating power

Features:

  • Nominal operating power: High sensitivity at 50m
  • Small footprint
    • 15.0(L) × 7.4(W) × 8.2(H) mm
    • 0.591(L) × 0.291(W) × 0.323(H) in
  • High contact reliability
  • Outstanding surge resistance.
    • Surge breakdown voltage between open contacts : 1,500V 10 × 160μsec.
    • Surge breakdown voltage between contact and coil : 2,500V 2 × 10μsec.
    • Low thermal electromotive force (approx. 0.3 μV)
  • A range of surface-mount types is also available.
    • SA: Low-profile surface-mount terminal
    • SL: High connection reliability surface-mount terminal
    • SS: Space saving surface- mount terminal
    • Sealed construction allows automatic washing

Applications:

  • Communications (XDSL, Transmission)
  • Measurement
  • Security
  • Home appliances, and audio/visual equipment
  • Automotive equipment
  • Medical equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.80
USD
Quantity
Unit Price
40
$2.92
80
$2.89
120
$2.87
160
$2.86
200+
$2.82
Product Variant Information section