text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-12V

TXS Series General Purpose 1 A DPDT 12 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXS2SA-12V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 4.2mA
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Coil Resistance: 2.88kΩ
Switching Voltage: 110V
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
10
$2.60
25
$2.56
50
$2.53
100
$2.50
200+
$2.45
Product Variant Information section