Manufacturer Part #
TXS2SA-L2-3V
TXS Series General Purpose 1 A DPDT 3 VDC 2 Coil Latching SMT Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TXS2SA-L2-3V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TXS2SA-L2-3V - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 1A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The TXS Series General Purpose 1 A DPDT 3 VDC Surface Mount Signal Relay with New pin layout (LT) added and High sensitivity at 50mW nominal operating power
Features:
- Nominal operating power: High sensitivity at 50m
- Small footprint
- 15.0(L) × 7.4(W) × 8.2(H) mm
- 0.591(L) × 0.291(W) × 0.323(H) in
- High contact reliability
- Outstanding surge resistance.
- Surge breakdown voltage between open contacts : 1,500V 10 × 160μsec.
- Surge breakdown voltage between contact and coil : 2,500V 2 × 10μsec.
- Low thermal electromotive force (approx. 0.3 μV)
- A range of surface-mount types is also available.
- SA: Low-profile surface-mount terminal
- SL: High connection reliability surface-mount terminal
- SS: Space saving surface- mount terminal
- Sealed construction allows automatic washing
Applications:
- Communications (XDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.96
25
$2.92
50
$2.89
100
$2.85
200+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount