Manufacturer Part #
16-700DIN
39.37" (1000 mm) Relay Socket & Hardware Aluminum DIN Rail
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 16-700DIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 16-700DIN - Technical Attributes
Attributes Table
| Accessory Type: | DIN Rail Socket |
| No of Positions: | 16 |
| Termination Style: | Screw |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.94
10
$6.88
25
$6.82
40
$6.79
100+
$6.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount